Toko Denshi 292SNS-T1369Z technical specifications.
| Height | 13mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 292SNS-T1369Z to view detailed technical specifications.
No datasheet is available for this part.