
Toko Denshi 294SN-T1013Z technical specifications.
| Package/Case | Radial |
| Height | 0.244inch |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 0.236inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5PH |
| Shielding | Unshielded |
| Tolerance | 6% |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 294SN-T1013Z to view detailed technical specifications.
No datasheet is available for this part.