Toko Denshi 300LS-820K=P2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 300mA |
| Current Rating | 75mA |
| DC Resistance (DCR) | 4.42R |
| Height - Seated (Max) | 0.126inch |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Self Resonant Frequency | 7.7MHz |
| Series | 43FS |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 300LS-820K=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.