Toko Denshi 332PN-T1026Z technical specifications.
| Height | 0.236inch |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 0.244inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 5CCE |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.232inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 332PN-T1026Z to view detailed technical specifications.
No datasheet is available for this part.