Toko Denshi 332PNT1021Z technical specifications.
| Height | 6.2mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Shielding | Unshielded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 332PNT1021Z to view detailed technical specifications.
No datasheet is available for this part.