Toko Denshi 395AN-0096IB technical specifications.
| Number of Terminals | 7 |
| Number of Functions | 1 |
| Terminal Placement | TRIPLE IN-LINE |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 26.6 |
| Rated Current-Max | 0.032 |
| Test Frequency | 0.252 |
| Quality Factor-Min (at L-nom) | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi 395AN-0096IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.