Toko Denshi 458PS-1007=P3 technical specifications.
| Height | 5mm |
| Lead Free | Contains Lead |
| Length | 6.9mm |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | #458 |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 458PS-1007=P3 to view detailed technical specifications.
No datasheet is available for this part.