
Toko Denshi 492S-1059A=P3 technical specifications.
| Bandwidth | 10MHz |
| Frequency | 456MHz |
| Height | 6.3mm |
| Insertion Loss | 3.5dB |
| Lead Free | Contains Lead |
| Length | 11.6mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 5CHW |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 492S-1059A=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.