Toko Denshi 4DFA-926A-11=P technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SMD/SMT |
| Frequency | 926.5MHz |
| Height | 0.197inch |
| Insertion Loss | 3.8dB |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 4DFA |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 4DFA-926A-11=P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.