
Toko Denshi 4DFA-947E-10=P technical specifications.
| Bandwidth | 12.5MHz |
| Package/Case | SMD/SMT |
| Frequency | 947.5MHz |
| Height | 0.197inch |
| Insertion Loss | 2.5dB |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 4DFA |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 4DFA-947E-10=P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
