Toko Denshi 4DFA915E10P technical specifications.
| Bandwidth | 50MHz |
| Filter Type | BANDPASS |
| Frequency | 2.45GHz |
| Height | 0.079inch |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | TDF |
| Width | 0.203inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 4DFA915E10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.