
Toko Denshi 5HW-100090A-1010 technical specifications.
| Bandwidth | 16MHz |
| Frequency | 700MHz |
| Height | 8.3mm |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5HW |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 5HW-100090A-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
