Toko Denshi 5HW-125055F-1305 technical specifications.
| Bandwidth | 25MHz |
| Frequency | 1.305GHz |
| Height | 8.3mm |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5HW |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 5HW-125055F-1305 to view detailed technical specifications.
No datasheet is available for this part.