Toko Denshi 5HW-35045A-365 technical specifications.
| Bandwidth | 6MHz |
| Frequency | 836.5MHz |
| Height | 8.3mm |
| Insertion Loss | 2.5dB |
| Insertion Loss | 4.5dB |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5CHLW |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 5HW-35045A-365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.