Toko Denshi 5HW-78045A-820 technical specifications.
| Bandwidth | 16MHz |
| Height | 8mm |
| Insertion Loss | 3.5dB |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 5HW |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 5HW-78045A-820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.