Toko Denshi 5PNR-T1010Z technical specifications.
| Height | 0.244inch |
| Inductance | 470uH |
| Length | 0.236inch |
| Mount | Through Hole, Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5P |
| Tolerance | 5% |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 5PNR-T1010Z to view detailed technical specifications.
No datasheet is available for this part.