Toko Denshi #5PNR-T1021Z technical specifications.
| Height | 0.217inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.244inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 5CCD |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi #5PNR-T1021Z to view detailed technical specifications.
No datasheet is available for this part.