Toko Denshi 614AN-9121Z=P3 technical specifications.
| Height | 0.217inch |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 0.244inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 5CCD |
| Shielding | Unshielded |
| Tolerance | 3% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 614AN-9121Z=P3 to view detailed technical specifications.
No datasheet is available for this part.