The 614AN-9181Z=P3 is a 180uH inductor from the 5CCD series by Toko Denshi. It features a nonstandard package, with dimensions of 0.217inch in height, 0.244inch in length, and 0.24inch in width. The inductor is available in a single unit, packaged in cut tape. It is designed for surface mount and through hole mounting. The 614AN-9181Z=P3 has a 5% tolerance and is unshielded. However, it contains lead, making it non-compliant with lead-free requirements.
Toko Denshi 614AN-9181Z=P3 technical specifications.
| Package/Case | Nonstandard |
| Height | 0.217inch |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Length | 0.244inch |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 5CCD |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 614AN-9181Z=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.