Toko Denshi 614BN-9180Z=P3 technical specifications.
| Height | 0.571inch |
| Inductance | 217uH |
| Lead Free | Contains Lead |
| Length | 0.512inch |
| Mount | Through Hole, Surface Mount |
| Packaging | Bulk |
| Series | 12VX |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.512inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 614BN-9180Z=P3 to view detailed technical specifications.
No datasheet is available for this part.