Toko Denshi 616DB-1078 technical specifications.
| Width | 3.8 |
| Length | 6.9 |
| Manufacturer Series | B5FL |
| Height | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi 616DB-1078 to view detailed technical specifications.
No datasheet is available for this part.