Toko Denshi 636FY-180M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current | 590mA |
| Current Rating | 1A |
| DC Resistance (DCR) | 160mR |
| Height - Seated (Max) | 0.138inch |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 0.299inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | D73F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 636FY-180M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.