Toko Denshi 646FY-271K=P3 technical specifications.
| Package/Case | Radial |
| Current | 1.77A |
| DC Resistance (DCR) | 71mR |
| Depth | 7.6mm |
| Height | 5.1mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max DC Current | 280mA |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | 10RHB2 |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 646FY-271K=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.