
Toko Denshi 646FY-331K=P3 technical specifications.
| Package/Case | Radial |
| Current | 2.27A |
| Current Rating | 230mA |
| DC Resistance (DCR) | 2.05R |
| Depth | 7.6mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 230mA |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 51MHz |
| Series | D75F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 646FY-331K=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
