Toko Denshi 646FY-471K=P3 technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 30mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.6R |
| Height - Seated (Max) | 0.201inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | D75F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 646FY-471K=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.