Toko Denshi 656LZ-06K=P3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| Current | 42mA |
| Current Rating | 1A |
| DC Resistance (DCR) | 81R |
| Height - Seated (Max) | 0.157inch |
| Inductance | 27.5nH |
| Lead Free | Contains Lead |
| Length | 0.26inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | 36CS |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 656LZ-06K=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.