Toko Denshi 707VXA043YUK technical specifications.
| Height | 0.472inch |
| Inductance | 8.2uH |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 7PH |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 707VXA043YUK to view detailed technical specifications.
No datasheet is available for this part.