Toko Denshi 7MCS-8128Z technical specifications.
| Height | 0.512inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 7KMM |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 7MCS-8128Z to view detailed technical specifications.
No datasheet is available for this part.