Toko Denshi 817FY-680M=P3 technical specifications.
| Depth | 7.6mm |
| Height | 3mm |
| Inductance | 68uH |
| Max DC Current | 500mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 817FY-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.