
Toko Denshi 822MY-220K technical specifications.
| Package/Case | Radial |
| Current | 2.2A |
| Current Rating | 1.29A |
| DC Resistance (DCR) | 70mR |
| Diameter | 8mm |
| Height | 10.6mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 9.2MHz |
| Series | 10RHB2 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 822MY-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.