Toko Denshi 836BN-0075Z=P3 technical specifications.
| Depth | 5.8mm |
| Height | 0.512inch |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 0.307inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7KMM |
| Tolerance | 6% |
| Width | 0.307inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 836BN-0075Z=P3 to view detailed technical specifications.
No datasheet is available for this part.