Toko Denshi 875FU-102M=P3 technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 75mR |
| Height | 2.2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.61MHz |
| Series | D10F |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 875FU-102M=P3 to view detailed technical specifications.
No datasheet is available for this part.