The D52FU Series Fixed Inductor is a surface mount component with a maximum current rating of 61mA and a DC resistance of 45 ohms. It has an inductance of 2.7 millihenries and a tolerance of 20%. The inductor is unshielded and available in tape and reel packaging. It is not RoHS compliant.
Toko Denshi 875FU-182M=P3 technical specifications.
| Current | 61mA |
| DC Resistance (DCR) | 45R |
| Height | 2.2mm |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | D52FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 875FU-182M=P3 to view detailed technical specifications.
No datasheet is available for this part.