
Toko Denshi 875FU-681M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current | 1.2A |
| Current Rating | 115mA |
| DC Resistance (DCR) | 13R |
| Height - Seated (Max) | 0.087inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 4.27MHz |
| Series | D52FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi 875FU-681M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
