Toko Denshi 887FU-331M=P3 technical specifications.
| Current | 66mA |
| DC Resistance (DCR) | 34R |
| Depth | 3.5mm |
| Height | 2.2mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 3.5mm |
| Max DC Current | 111mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D32FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 3.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 887FU-331M=P3 to view detailed technical specifications.
No datasheet is available for this part.