Toko Denshi 887FU-391M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 96mA |
| DC Resistance (DCR) | 12R |
| Depth | 3.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.087inch |
| Inductance | 390uH |
| Lead Free | Contains Lead |
| Length | 0.138inch |
| Max DC Current | 96mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 98mA |
| Series | D32FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.138inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi 887FU-391M=P3 to view detailed technical specifications.
No datasheet is available for this part.