Toko Denshi 892NAS-180M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current | 680mA |
| Current Rating | 3A |
| DC Resistance (DCR) | 42mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.484inch |
| Max DC Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D62CB |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 892NAS-180M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.