
Toko Denshi 892NAS-8R2M=P3 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.4A |
| DC Resistance (DCR) | 19mR |
| Depth | 12.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 0.484inch |
| Max DC Current | 4.4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D124C |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 892NAS-8R2M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
