Toko Denshi 892NBF-680M=P3 technical specifications.
| Current | 3.48A |
| DC Resistance (DCR) | 11mR |
| Height | 4.5mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D62CB |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi 892NBF-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.