Toko Denshi A119ANS-T1041Z technical specifications.
| Height | 0.472inch |
| Inductance | 15.8mH |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 10PA |
| Shielding | Shielded |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A119ANS-T1041Z to view detailed technical specifications.
No datasheet is available for this part.