
Toko Denshi A7BRS-T1040Z technical specifications.
| Package/Case | Radial |
| Diameter | 7.5mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Length | 3.3mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7P |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A7BRS-T1040Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.