Toko Denshi A7BRS-T1046Z technical specifications.
| Diameter | 7.5mm |
| Height | 0.551inch |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead Length | 3.3mm |
| Length | 0.413inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 10PA |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.413inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A7BRS-T1046Z to view detailed technical specifications.
No datasheet is available for this part.