Toko Denshi A7LC-T1001Z technical specifications.
| Height | 12mm |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 7PC |
| Shielding | Unshielded |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi A7LC-T1001Z to view detailed technical specifications.
No datasheet is available for this part.