Toko Denshi A814AY-680K=P3 technical specifications.
| Current | 800mA |
| DC Resistance (DCR) | 400mR |
| Depth | 9.7mm |
| Height | 5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max DC Current | 1.2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D10F |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toko Denshi A814AY-680K=P3 to view detailed technical specifications.
No datasheet is available for this part.