The A920CY-680M=P3 is a fixed inductor from Toko Denshi with a DC resistance of 18 ohms and inductance of 560 microhenries. It has a maximum DC current rating of 530 milliamperes and a tolerance of 20%. The inductor is designed for surface mount applications and is available on tape and reel packaging. It is not radiation hardened and contains lead, but is compliant with RoHS regulations.
Toko Denshi A920CY-680M=P3 technical specifications.
| Current | 81mA |
| DC Resistance (DCR) | 18R |
| Depth | 6.2mm |
| Height | 2.5mm |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max DC Current | 530mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D32FU |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi A920CY-680M=P3 to view detailed technical specifications.
No datasheet is available for this part.