Toko Denshi BP11DCRK455 technical specifications.
| Capacitance | 560pF |
| Package/Case | Radial |
| Frequency | 455kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.209inch |
| Impedance | 400R |
| Lead Free | Contains Lead |
| Length | 0.303inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CERASONATOR® CRK |
| Width | 0.134inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi BP11DCRK455 to view detailed technical specifications.
No datasheet is available for this part.