The CLN-2A900HM is a variable inductor from Toko Denshi, featuring a 10% tolerance and a through hole mount. It measures 0.413inch in width and length, and 0.551inch in height. This inductor is part of the 10PA series and is packaged in bulk. It is lead free and suitable for use in various applications.
Toko Denshi CLN-2A900HM technical specifications.
| Height | 0.551inch |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 10PA |
| Tolerance | 10% |
| Width | 0.413inch |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi CLN-2A900HM to view detailed technical specifications.
No datasheet is available for this part.