Toko Denshi CLNS-T1023Z technical specifications.
| Height | 0.551inch |
| Inductance | 8.2mH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10PA |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi CLNS-T1023Z to view detailed technical specifications.
No datasheet is available for this part.