The CRL262 is a radial resonator designed by Toko Denshi, operating at a frequency of 262 kilohertz. This device is intended for through hole mounting and is available in bulk packaging. The CRL262 resonator measures 0.531 inch in height and width, and 0.335 inch in length. It is constructed with lead, and its radial case allows for easy installation.
Toko Denshi CRL262 technical specifications.
| Package/Case | Radial |
| Frequency | 262kHz |
| Height | 0.531inch |
| Lead Free | Contains Lead |
| Length | 0.335inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CRL |
| Width | 0.531inch |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi CRL262 to view detailed technical specifications.
No datasheet is available for this part.