Toko Denshi DAK1575MS50T technical specifications.
| Frequency | 1.625MHz |
| Height | 0.15inch |
| Lead Free | Contains Lead |
| Length | 25mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi DAK1575MS50T to view detailed technical specifications.
No datasheet is available for this part.